
880148 | |
---|---|
DigiKey Part Number | 2312-880148-ND |
Manufacturer | |
Manufacturer Product Number | 880148 |
Description | 2324 MHZ RF BAW FILTER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.324GHz Frequency Band Pass RF Filter (Radio Frequency) 47MHz Bandwidth 4.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.324GHz | |
Bandwidth | 47MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.146" L x 0.101" W (3.71mm x 2.57mm) | |
Height (Max) | 0.035" (0.89mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.135.12000 | Fr.13,512.00 |
Unit Price without VAT: | Fr.135.12000 |
---|---|
Unit Price with VAT: | Fr.146.06472 |