
QM33120WDK1 | |
---|---|
DigiKey Part Number | 2312-QM33120WDK1-ND |
Manufacturer | |
Manufacturer Product Number | QM33120WDK1 |
Description | UWB TRANSCEIVER IC/AOA/WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | nRF52840, QM33110W, QM33120W - Transceiver; 802.15.4 (Ultra Wideband UWB) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Ultra Wideband UWB) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | Antenna(s) Included | |
Utilized IC / Part | nRF52840, QM33110W, QM33120W | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.400.00000 | Fr.400.00 |
Unit Price without VAT: | Fr.400.00000 |
---|---|
Unit Price with VAT: | Fr.432.40000 |