cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL4201-00

DigiKey Part Number
2312-1011231-ND
Manufacturer
Manufacturer Product Number
TGL4201-00
Description
IC ATTENUATOR FIXED 50GHZ 0DB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 40 GHz 100mW 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
0dB
Frequency Range
0 Hz ~ 40 GHz
Power (Watts)
100mW
Grade
-
Qualification
-
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.5.10000Fr.5.10
25Fr.3.45600Fr.86.40
100Fr.2.73600Fr.273.60
250Fr.2.58400Fr.646.00
500Fr.2.19200Fr.1,096.00
1,000Fr.2.14400Fr.2,144.00
2,500Fr.2.05600Fr.5,140.00
Unit Price without VAT:Fr.5.10000
Unit Price with VAT:Fr.5.51310