HHXF500GRA121MJA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 105
Unit Price: Fr.1.87000
Datasheet
120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXF500GRA121MJA0G

DigiKey Part Number
565-HHXF500GRA121MJA0GTR-ND - Tape & Reel (TR)
565-HHXF500GRA121MJA0GCT-ND - Cut Tape (CT)
565-HHXF500GRA121MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXF500GRA121MJA0G
Description
CAP ALUMHYB 120UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
430 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
4.3 A @ 100 kHz
Capacitance
120 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
20mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXF500ARA121MJA0GChemi-Con105565-HHXF500ARA121MJA0GCT-NDFr.1.87000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.27000Fr.1.27
10Fr.0.82300Fr.8.23
50Fr.0.63560Fr.31.78
100Fr.0.57650Fr.57.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.47486Fr.237.43
1,000Fr.0.44286Fr.442.86
1,500Fr.0.42671Fr.640.06
2,500Fr.0.40872Fr.1,021.80
3,500Fr.0.39814Fr.1,393.49
5,000Fr.0.38792Fr.1,939.60
Manufacturers Standard Package
Unit Price without VAT:Fr.1.27000
Unit Price with VAT:Fr.1.37287