

UF3C120040K3S | |
|---|---|
DigiKey Part Number  | 5556-UF3C120040K3S-ND  | 
Manufacturer  | |
Manufacturer Product Number  | UF3C120040K3S  | 
Description  | SICFET N-CH 1200V 65A TO247-3  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 1200 V 65A (Tc) 429W (Tc) Through Hole TO-247-3  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 1200 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 12V  | |
Rds On (Max) @ Id, Vgs  | 45mOhm @ 40A, 12V  | |
Vgs(th) (Max) @ Id  | 6V @ 10mA  | |
Gate Charge (Qg) (Max) @ Vgs  | 51 nC @ 15 V  | |
Vgs (Max)  | ±25V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 1500 pF @ 100 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 429W (Tc)  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Supplier Device Package  | TO-247-3  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.18.67000 | Fr.18.67 | 
| 30 | Fr.13.52000 | Fr.405.60 | 
| Unit Price without VAT: | Fr.18.67000 | 
|---|---|
| Unit Price with VAT: | Fr.20.18227 | 

