
QT325G-26.000MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-26.000MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325G-26.000MAHE-TCT-ND - Cut Tape (CT) 4981-QT325G-26.000MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-26.000MAHE-T |
Description | 3.2X2.5 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QT325G-26.000MAHE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.25700 | Fr.2.57 |
| 25 | Fr.0.24240 | Fr.6.06 |
| 50 | Fr.0.23240 | Fr.11.62 |
| 100 | Fr.0.22290 | Fr.22.29 |
| 250 | Fr.0.21076 | Fr.52.69 |
| 500 | Fr.0.20204 | Fr.101.02 |
| 1,000 | Fr.0.19369 | Fr.193.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.18114 | Fr.543.42 |
| 6,000 | Fr.0.17365 | Fr.1,041.90 |
| 9,000 | Fr.0.16941 | Fr.1,524.69 |
| 15,000 | Fr.0.16422 | Fr.2,463.30 |
| 21,000 | Fr.0.16089 | Fr.3,378.69 |
| 30,000 | Fr.0.15744 | Fr.4,723.20 |
| 36,000 | Fr.0.15570 | Fr.5,605.20 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

