QT532G-12.000MAHJ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT532G-25.000MAHE-T

DigiKey Part Number
4981-QT532G-25.000MAHE-TTR-ND - Tape & Reel (TR)
4981-QT532G-25.000MAHE-TCT-ND - Cut Tape (CT)
4981-QT532G-25.000MAHE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT532G-25.000MAHE-T
Description
5.0X3.2 30PPM @25C 30PPM (-40 TO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 12pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.45000Fr.0.45
10Fr.0.39300Fr.3.93
25Fr.0.37160Fr.9.29
50Fr.0.35600Fr.17.80
100Fr.0.34130Fr.34.13
250Fr.0.32276Fr.80.69
500Fr.0.30940Fr.154.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.29658Fr.296.58
2,000Fr.0.28432Fr.568.64
3,000Fr.0.27738Fr.832.14
5,000Fr.0.26888Fr.1,344.40
7,000Fr.0.26343Fr.1,844.01
10,000Fr.0.25777Fr.2,577.70
12,000Fr.0.25493Fr.3,059.16
24,000Fr.0.24441Fr.5,865.84
25,000Fr.0.24380Fr.6,095.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.45000
Unit Price with VAT:Fr.0.48645