
QBHP4545E-UV265H | |
|---|---|
DigiKey Part Number | 1516-QBHP4545E-UV265HTR-ND - Tape & Reel (TR) 1516-QBHP4545E-UV265HCT-ND - Cut Tape (CT) 1516-QBHP4545E-UV265HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP4545E-UV265H |
Description | 4545 UVC, WLP=265NM, PO=18MW TYP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm 6V 200mA 13mW/sr @ 150mA 60° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | QBHP4545E-UV265H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 200mA | |
Radiant Intensity (Ie) Min @ If | 13mW/sr @ 150mA | |
Wavelength | 265nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.9.00000 | Fr.4,500.00 |
| Unit Price without VAT: | Fr.9.00000 |
|---|---|
| Unit Price with VAT: | Fr.9.72900 |

