Green, Red 520nm Green, 630nm Red LED Indication - Discrete 3.1V Green, 2V Red 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-RIG

DigiKey Part Number
1516-QBLP601-RIGTR-ND - Tape & Reel (TR)
1516-QBLP601-RIGCT-ND - Cut Tape (CT)
1516-QBLP601-RIGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-RIG
Description
LED GREEN/RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 520nm Green, 630nm Red LED Indication - Discrete 3.1V Green, 2V Red 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-RIG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.1V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,964
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.32000Fr.0.32
10Fr.0.22300Fr.2.23
100Fr.0.15920Fr.15.92
500Fr.0.13020Fr.65.10
1,000Fr.0.12062Fr.120.62
2,000Fr.0.11247Fr.224.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.10554Fr.422.16
8,000Fr.0.09966Fr.797.28
12,000Fr.0.09665Fr.1,159.80
20,000Fr.0.09324Fr.1,864.80
28,000Fr.0.09121Fr.2,553.88
40,000Fr.0.08924Fr.3,569.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32000
Unit Price with VAT:Fr.0.34592