
QBLP617-IW-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-IW-2897TR-ND - Tape & Reel (TR) 1516-QBLP617-IW-2897CT-ND - Cut Tape (CT) 1516-QBLP617-IW-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-IW-2897 |
Description | LED WHITE DIFFUSED 0602 SMD R/A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-IW-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.17400 | Fr.1.74 |
| 100 | Fr.0.12230 | Fr.12.23 |
| 500 | Fr.0.09914 | Fr.49.57 |
| 1,000 | Fr.0.09147 | Fr.91.47 |
| 2,000 | Fr.0.08494 | Fr.169.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07939 | Fr.317.56 |
| 8,000 | Fr.0.07467 | Fr.597.36 |
| 12,000 | Fr.0.07225 | Fr.867.00 |
| 20,000 | Fr.0.06952 | Fr.1,390.40 |
| 28,000 | Fr.0.06789 | Fr.1,900.92 |
| 40,000 | Fr.0.06630 | Fr.2,652.00 |
| 100,000 | Fr.0.06280 | Fr.6,280.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |







