
QBLP650-IW | |
|---|---|
DigiKey Part Number | 1516-1164-2-ND - Tape & Reel (TR) 1516-1164-1-ND - Cut Tape (CT) 1516-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP650-IW |
Description | LED WHITE DIFFUSED 1206 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP650-IW Models |
Category | Lens Size 2.00mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Package / Case 1206 (3216 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 3.20mm L x 1.60mm W |
Lens Transparency Diffused | Height (Max) 1.10mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.19600 | Fr.1.96 |
| 100 | Fr.0.13870 | Fr.13.87 |
| 500 | Fr.0.11284 | Fr.56.42 |
| 1,000 | Fr.0.10430 | Fr.104.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09327 | Fr.279.81 |
| 6,000 | Fr.0.08764 | Fr.525.84 |
| 9,000 | Fr.0.08475 | Fr.762.75 |
| 15,000 | Fr.0.08149 | Fr.1,222.35 |
| 21,000 | Fr.0.07955 | Fr.1,670.55 |
| 30,000 | Fr.0.07765 | Fr.2,329.50 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |










