
SIT9121AI-2B2-33E150.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9121AI-2B2-33E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2B2-33E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 150 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.57000 | Fr.4.57 |
10 | Fr.3.97300 | Fr.39.73 |
25 | Fr.3.75720 | Fr.93.93 |
50 | Fr.3.60180 | Fr.180.09 |
100 | Fr.3.45300 | Fr.345.30 |
250 | Fr.3.26592 | Fr.816.48 |
500 | Fr.3.13128 | Fr.1,565.64 |
1,000 | Fr.3.00232 | Fr.3,002.32 |
2,500 | Fr.2.84042 | Fr.7,101.05 |
Unit Price without VAT: | Fr.4.57000 |
---|---|
Unit Price with VAT: | Fr.4.94017 |