
QBLP670-Y | |
|---|---|
DigiKey Part Number | QBLP670-Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP670-Y |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.07869 | Fr.157.38 |
| 6,000 | Fr.0.07431 | Fr.445.86 |
| 10,000 | Fr.0.06776 | Fr.677.60 |
| 50,000 | Fr.0.05814 | Fr.2,907.00 |
| 100,000 | Fr.0.05573 | Fr.5,573.00 |
| Unit Price without VAT: | Fr.0.07869 |
|---|---|
| Unit Price with VAT: | Fr.0.08506 |



