
QBLP674-IWM-CW | |
|---|---|
DigiKey Part Number | 1516-1114-2-ND - Tape & Reel (TR) 1516-1114-1-ND - Cut Tape (CT) 1516-1114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP674-IWM-CW |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | White, Cool 6020K LED Indication - Discrete 3.2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | QBLP674-IWM-CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.30mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.40mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.20200 | Fr.2.02 |
| 100 | Fr.0.14380 | Fr.14.38 |
| 500 | Fr.0.11706 | Fr.58.53 |
| 1,000 | Fr.0.10826 | Fr.108.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.10077 | Fr.201.54 |
| 4,000 | Fr.0.09441 | Fr.377.64 |
| 6,000 | Fr.0.09113 | Fr.546.78 |
| 10,000 | Fr.0.08744 | Fr.874.40 |
| 14,000 | Fr.0.08524 | Fr.1,193.36 |
| 20,000 | Fr.0.08309 | Fr.1,661.80 |
| 50,000 | Fr.0.07835 | Fr.3,917.50 |
| 100,000 | Fr.0.07539 | Fr.7,539.00 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

