
QBLP675-IW | |
|---|---|
DigiKey Part Number | 1516-QBLP675-IWTR-ND - Tape & Reel (TR) 1516-QBLP675-IWCT-ND - Cut Tape (CT) 1516-QBLP675-IWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP675-IW |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP675-IW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.17000 | Fr.1.70 |
| 100 | Fr.0.11950 | Fr.11.95 |
| 500 | Fr.0.09680 | Fr.48.40 |
| 1,000 | Fr.0.08929 | Fr.89.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07959 | Fr.238.77 |
| 6,000 | Fr.0.07465 | Fr.447.90 |
| 9,000 | Fr.0.07211 | Fr.648.99 |
| 15,000 | Fr.0.06923 | Fr.1,038.45 |
| 21,000 | Fr.0.06752 | Fr.1,417.92 |
| 30,000 | Fr.0.06586 | Fr.1,975.80 |
| 75,000 | Fr.0.06217 | Fr.4,662.75 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

