Parametric Equivalent

QTM354T1 | |
|---|---|
DigiKey Part Number | 1516-1297-2-ND - Tape & Reel (TR) 1516-1297-1-ND - Cut Tape (CT) 1516-1297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM354T1 |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer QT Brightek (QTB) | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.24V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 6µs, 8µs | Supplier Device Package 4-Mini-Flat |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 140354245000 | Würth Elektronik | 7,264 | 732-140354245000CT-ND | Fr.0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.63000 | Fr.0.63 |
| 10 | Fr.0.44000 | Fr.4.40 |
| 100 | Fr.0.32160 | Fr.32.16 |
| 500 | Fr.0.26860 | Fr.134.30 |
| 1,000 | Fr.0.25124 | Fr.251.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.22891 | Fr.686.73 |
| 6,000 | Fr.0.21755 | Fr.1,305.30 |
| 9,000 | Fr.0.21173 | Fr.1,905.57 |
| 15,000 | Fr.0.20516 | Fr.3,077.40 |
| 21,000 | Fr.0.20125 | Fr.4,226.25 |
| 30,000 | Fr.0.19744 | Fr.5,923.20 |
| Unit Price without VAT: | Fr.0.63000 |
|---|---|
| Unit Price with VAT: | Fr.0.68103 |


