Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

315002-01

DigiKey Part Number
315002-01-ND
Manufacturer
Manufacturer Product Number
315002-01
Description
CRD 18AWG IEC320-C13 - CBL 7.50'
Customer Reference
Detailed Description
7.50' (2.29m) Power Cord Black IEC 320-C13 To Cable SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Sockets (Slots) to Leads
1st Connector
IEC 320-C13
2nd Connector
Cable
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
7.50' (2.29m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CRD 18AWG IEC320-C13 - CBL 6.56'
In-Stock: 0
Unit Price: