Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Hydrodynamic 26.1 CFM (0.731m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-06025DHJW12-A

DigiKey Part Number
Q1075-ND
Manufacturer
Manufacturer Product Number
FAD1-06025DHJW12-A
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Hydrodynamic 26.1 CFM (0.731m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
26.1 CFM (0.731m³/min)
Static Pressure
0.298 in H2O (74.2 Pa)
Bearing Type
Hydrodynamic
Fan Type
Features
-
Noise
38.4dB(A)
Power (Watts)
2.88 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.137 lb (62.14 g)
Current Rating (Amps)
0.120A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.5.59000Fr.5.59
10Fr.4.62900Fr.46.29
30Fr.4.23567Fr.127.07
Manufacturers Standard Package
Unit Price without VAT:Fr.5.59000
Unit Price with VAT:Fr.6.04279