Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/64 BK001 | Alpha Wire | 21 | F2213/64BK001-ND | Fr.353.77000 | Parametric Equivalent |
| F221B3/64 BK205 | Alpha Wire | 876 | 216-F221B3/64BK205-DS-ND | Fr.0.93000 | Parametric Equivalent |
| F221B3/64 BK205 | Alpha Wire | 36 | 216-F221B3/64BK205-ND | Fr.267.32000 | Parametric Equivalent |
| F221V3/64 BK205 | Alpha Wire | 7,000 | F221V3/64BK205-ND | Fr.0.38956 | Parametric Equivalent |
| FP-301 3/64" BL 1000' | 3M | 23,369 | FP364K-1000-ND | Fr.1.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.0.04380 | Fr.2.19 |
| 100 | Fr.0.04020 | Fr.4.02 |
| 150 | Fr.0.03827 | Fr.5.74 |
| 250 | Fr.0.03600 | Fr.9.00 |
| 350 | Fr.0.03457 | Fr.12.10 |
| 500 | Fr.0.03310 | Fr.16.55 |
| 1,250 | Fr.0.02964 | Fr.37.05 |
| 2,500 | Fr.0.02726 | Fr.68.15 |
| 5,000 | Fr.0.02507 | Fr.125.35 |
| Unit Price without VAT: | Fr.0.04380 |
|---|---|
| Unit Price with VAT: | Fr.0.04735 |










