Heat Shrink Kit 2 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Kit 2 to 1 Black
Heat Shrink Tubing

Q2-Z-RK2-5/8-01-6IN-14

DigiKey Part Number
Q2-Z-RK2-5/8-01-6IN-14-ND
Manufacturer
Manufacturer Product Number
Q2-Z-RK2-5/8-01-6IN-14
Description
HEATSHRK KIT RFL 5/8" BLK 14 PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bag
Part Status
Active
Values
14 pcs - 6" (152.4mm) lengths
Diameter
5/8"
Color
Black
Shrinkage Ratio
2 to 1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.2.47000Fr.2.47
2Fr.2.27000Fr.4.54
3Fr.2.16000Fr.6.48
5Fr.2.03200Fr.10.16
7Fr.1.95143Fr.13.66
10Fr.1.86900Fr.18.69
Manufacturers Standard Package
Unit Price without VAT:Fr.2.47000
Unit Price with VAT:Fr.2.67007