
RG520NEBDC-M20-SGASA | |
|---|---|
DigiKey Part Number | 2958-RG520NEBDC-M20-SGASATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG520NEBDC-M20-SGASA |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, PCM, SPI, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part SDX62-0-AA |
Part Status Active | Voltage - Supply 3.3V ~ 4.4V |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -30°C ~ 75°C |
Frequency 6GHz | Package / Case 392-BLGA Module |
Data Rate 3.4Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.217.09615 | Fr.43,419.23 |
| Unit Price without VAT: | Fr.217.09615 |
|---|---|
| Unit Price with VAT: | Fr.234.68094 |

