
HCM511SACMD-0P | |
---|---|
DigiKey Part Number | 2958-HCM511SACMD-0PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM511SACMD-0P |
Description | BLE 5.4 STANDALONE MODULE, 32 KB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4 Transceiver Module PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HCM511SACMD-0P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -99.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, USART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | 352kB Flash, 32kB RAM | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.2.66372 | Fr.1,331.86 |
1,000 | Fr.2.56408 | Fr.2,564.08 |
1,500 | Fr.2.50849 | Fr.3,762.74 |
2,500 | Fr.2.44120 | Fr.6,103.00 |
Unit Price without VAT: | Fr.2.66372 |
---|---|
Unit Price with VAT: | Fr.2.87948 |