
LC29TAAEK | |
|---|---|
DigiKey Part Number | 2958-LC29TAAEK-ND |
Manufacturer | |
Manufacturer Product Number | LC29TAAEK |
Description | EVAL BOARD FOR LC29T |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LC29T, Teseo V LC29T GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LC29T, Teseo V | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.75.63000 | Fr.75.63 |
| Unit Price without VAT: | Fr.75.63000 |
|---|---|
| Unit Price with VAT: | Fr.81.75603 |


