
QLSP06RGBXWAJ | |
|---|---|
DigiKey Part Number | 3970-QLSP06RGBXWAJTR-ND - Tape & Reel (TR) 3970-QLSP06RGBXWAJCT-ND - Cut Tape (CT) 3970-QLSP06RGBXWAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP06RGBXWAJ |
Description | 3030 PACKAGE LED, TOP VIEW WHITE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Red, Green, Blue, White (RGBW) 625nm Red, 525nm Green, 455nm Blue, 5700K White 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm Red, 525nm Green, 455nm Blue, 5700K White | |
Current - Test | 350mA Red, 350mA Green, 350mA Blue, 350mA White | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.2V Green, 3.2V Blue, 3.2V White | |
Lumens/Watt @ Current - Test | 71 lm/W Red, 98 lm/W Green, 20 lm/W Blue, 94 lm/W White | |
Current - Max | 400mA | |
Luminous Flux @ Current/Temperature | 55lm Red, 110lm Green, 22lm Blue, 105lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.25000 | Fr.2.25 |
| 10 | Fr.1.63300 | Fr.16.33 |
| 100 | Fr.1.26750 | Fr.126.75 |
| 500 | Fr.1.10668 | Fr.553.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.05430 | Fr.1,054.30 |
| 2,000 | Fr.1.00996 | Fr.2,019.92 |
| 3,000 | Fr.0.98724 | Fr.2,961.72 |
| 5,000 | Fr.0.96164 | Fr.4,808.20 |
| 7,000 | Fr.0.94642 | Fr.6,624.94 |
| Unit Price without VAT: | Fr.2.25000 |
|---|---|
| Unit Price with VAT: | Fr.2.43225 |



