Metal, Steel Drawer, Enclosed, Locking, Pull Out 26.500" L x 19.000" W x 3.500" H (673.10mm x 482.60mm x 88.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1319-0214

DigiKey Part Number
4868-ES1319-0214-ND
Manufacturer
Manufacturer Product Number
ES1319-0214
Description
DRAWER 26.500X19X3.500" BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Drawer, Enclosed, Locking, Pull Out 26.500" L x 19.000" W x 3.500" H (673.10mm x 482.60mm x 88.90mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Quest Manufacturing Co.
Material
Metal, Steel
Packaging
Box
For Use With/Related Products
19" Panel Width Racks
Part Status
Active
Ventilation
Non-Vented
Type
Drawer, Enclosed, Locking, Pull Out
Base Product Number
Size / Dimension
26.500" L x 19.000" W x 3.500" H (673.10mm x 482.60mm x 88.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.101.96000Fr.101.96
5Fr.87.16000Fr.435.80
10Fr.81.46500Fr.814.65
25Fr.78.61080Fr.1,965.27
Manufacturers Standard Package
Unit Price without VAT:Fr.101.96000
Unit Price with VAT:Fr.110.21876