Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

2014-1511-000 | |
|---|---|
DigiKey Part Number | 2201-2014-1511-000-ND |
Manufacturer | |
Manufacturer Product Number | 2014-1511-000 |
Description | SMB M STR BHD SP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.23.36000 | Fr.23.36 |
| 10 | Fr.19.85400 | Fr.198.54 |
| 25 | Fr.18.61040 | Fr.465.26 |
| 50 | Fr.17.72240 | Fr.886.12 |
| 100 | Fr.16.87720 | Fr.1,687.72 |
| 250 | Fr.15.82184 | Fr.3,955.46 |
| 500 | Fr.15.15000 | Fr.7,575.00 |
| Unit Price without VAT: | Fr.23.36000 |
|---|---|
| Unit Price with VAT: | Fr.25.25216 |






