
2019-7511-000 | |
---|---|
DigiKey Part Number | 2201-2019-7511-000-ND |
Manufacturer | |
Manufacturer Product Number | 2019-7511-000 |
Description | SMB M STR BHD SP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.66000 | Fr.9.66 |
10 | Fr.8.21400 | Fr.82.14 |
25 | Fr.7.69920 | Fr.192.48 |
50 | Fr.7.33160 | Fr.366.58 |
100 | Fr.6.98170 | Fr.698.17 |
250 | Fr.6.54484 | Fr.1,636.21 |
500 | Fr.6.23276 | Fr.3,116.38 |
1,000 | Fr.5.93562 | Fr.5,935.62 |
Unit Price without VAT: | Fr.9.66000 |
---|---|
Unit Price with VAT: | Fr.10.44246 |