
3042-1511-006 | |
---|---|
DigiKey Part Number | 2201-3042-1511-006-ND |
Manufacturer | |
Manufacturer Product Number | 3042-1511-006 |
Description | SLB F RA BHD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SLB Connector Plug, Female Socket Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.23.25000 | Fr.23.25 |
10 | Fr.19.75800 | Fr.197.58 |
25 | Fr.18.52080 | Fr.463.02 |
50 | Fr.17.63700 | Fr.881.85 |
100 | Fr.16.79570 | Fr.1,679.57 |
250 | Fr.15.74536 | Fr.3,936.34 |
500 | Fr.15.07000 | Fr.7,535.00 |
Unit Price without VAT: | Fr.23.25000 |
---|---|
Unit Price with VAT: | Fr.25.13325 |