R114704000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R114704000

DigiKey Part Number
2201-R114704000-ND
Manufacturer
Manufacturer Product Number
R114704000
Description
COAX ADAPT SMB TO SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMB Plug, Female Socket To SMB Plug, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
R114704000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMB Plug, Female Socket
Convert To (Adapter End)
SMB Plug, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.12.93960Fr.1,293.96
Manufacturers Standard Package
Unit Price without VAT:Fr.12.93960
Unit Price with VAT:Fr.13.98771