
VS701540 | |
|---|---|
DigiKey Part Number | 2201-VS701540-ND |
Manufacturer | |
Manufacturer Product Number | VS701540 |
Description | ST485 0-107S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 0 Crimp Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 0 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 50mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.27.22600 | Fr.272.26 |
| Unit Price without VAT: | Fr.27.22600 |
|---|---|
| Unit Price with VAT: | Fr.29.43131 |

