
R203426000 | |
|---|---|
DigiKey Part Number | 2201-R203426000-ND |
Manufacturer | |
Manufacturer Product Number | R203426000 |
Description | SSMB / STRAIGHT JACK RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSMB Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 175 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.83000 | Fr.6.83 |
| 10 | Fr.5.80900 | Fr.58.09 |
| 25 | Fr.5.44480 | Fr.136.12 |
| 50 | Fr.5.18460 | Fr.259.23 |
| 100 | Fr.4.93720 | Fr.493.72 |
| 300 | Fr.4.56907 | Fr.1,370.72 |
| 500 | Fr.4.40744 | Fr.2,203.72 |
| 1,000 | Fr.4.19730 | Fr.4,197.30 |
| Unit Price without VAT: | Fr.6.83000 |
|---|---|
| Unit Price with VAT: | Fr.7.38323 |

