
R280468140 | |
|---|---|
DigiKey Part Number | 2201-R280468140-ND |
Manufacturer | |
Manufacturer Product Number | R280468140 |
Description | ACCESSORY / SMA / REMOVABLE INSU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Insulator For SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Insulator | |
For Use With/Related Products | SMA Connectors | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | Natural | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.7.64460 | Fr.382.23 |
| Unit Price without VAT: | Fr.7.64460 |
|---|---|
| Unit Price with VAT: | Fr.8.26381 |

