
R285004221 | |
---|---|
DigiKey Part Number | 2201-R285004221-ND |
Manufacturer | |
Manufacturer Product Number | R285004221 |
Description | COAX CBL MMS TO MMS 7.8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMS to MMS RG-178 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MMS to MMS | |
1st Connector | MMS Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMS Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.15.63020 | Fr.1,563.02 |
Unit Price without VAT: | Fr.15.63020 |
---|---|
Unit Price with VAT: | Fr.16.89625 |