
F718103205 | |
---|---|
DigiKey Part Number | 2201-F718103205-ND |
Manufacturer | |
Manufacturer Product Number | F718103205 |
Description | GREEN BOOT FOR SC, FC & ST PLUG, |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For FC, SC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | FC, SC Connectors | |
Specifications | 0.106 ~ 0.126" (2.70 ~ 3.20mm) Cable Dia | |
Material | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.1.27700 | Fr.127.70 |
Unit Price without VAT: | Fr.1.27700 |
---|---|
Unit Price with VAT: | Fr.1.38044 |