R414708000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: Fr.98.53800
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: Fr.284.52000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: Fr.80.96000
Datasheet
R414708000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R414708000

DigiKey Part Number
2201-R414708000-ND
Manufacturer
Manufacturer Product Number
R414708000
Description
ATTENUATOR: N 8DB 12.4GHZ 2W 50O
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 12.4 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
8dB
Frequency Range
0 Hz ~ 12.4 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
5Fr.158.96400Fr.794.82
Manufacturers Standard Package
Unit Price without VAT:Fr.158.96400
Unit Price with VAT:Fr.171.84008