
R574F03805 | |
---|---|
DigiKey Part Number | 2201-R574F03805-ND |
Manufacturer | |
Manufacturer Product Number | R574F03805 |
Description | IC RF SWITCH SP8T 26.5GHZ |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP8T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP8T | |
Frequency Range | 0Hz ~ 26.5GHz | |
Isolation | 55dB (min) | |
Insertion Loss | 1.1dB (max) | |
Test Frequency | 26.5GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 24V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - |