
VS150218 | |
---|---|
DigiKey Part Number | 2201-VS150218-ND |
Manufacturer | |
Manufacturer Product Number | VS150218 |
Description | CVS 042-20 F4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 20 Green |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | CVS Series Connector with External Threads | |
Shell Size - Insert | 20 | |
Material | - | |
Features | Dust Tight, Metal Chain, Waterproof | |
Color | Green |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | Fr.18.07300 | Fr.180.73 |
Unit Price without VAT: | Fr.18.07300 |
---|---|
Unit Price with VAT: | Fr.19.53691 |