



1129-6-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1615-ND |
Manufacturer | |
Manufacturer Product Number | 1129-6-AL-7 |
Description | ROUND SPACER ALUMINUM 9/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | 1129-6-AL-7 Models |
Category | Diameter - Inside 0.140" (3.56mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.563" (14.30mm) 9/16" |
Part Status Active | Length - Overall 0.563" (14.30mm) 9/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Iridite |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 5 | Fr.0.27200 | Fr.1.36 |
| 10 | Fr.0.25200 | Fr.2.52 |
| 25 | Fr.0.23000 | Fr.5.75 |
| 50 | Fr.0.21480 | Fr.10.74 |
| 100 | Fr.0.20140 | Fr.20.14 |
| 250 | Fr.0.18592 | Fr.46.48 |
| 500 | Fr.0.17562 | Fr.87.81 |
| 1,000 | Fr.0.16641 | Fr.166.41 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

