
1157-8-PH | |
|---|---|
DigiKey Part Number | 1772-2408-ND |
Manufacturer | |
Manufacturer Product Number | 1157-8-PH |
Description | ROUND SPACER PHENOLIC 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Phenolic 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.06000 | Fr.1.06 |
| 5 | Fr.0.89400 | Fr.4.47 |
| 10 | Fr.0.83400 | Fr.8.34 |
| 25 | Fr.0.76600 | Fr.19.15 |
| 50 | Fr.0.72040 | Fr.36.02 |
| 100 | Fr.0.67980 | Fr.67.98 |
| 250 | Fr.0.63264 | Fr.158.16 |
| 500 | Fr.0.60132 | Fr.300.66 |
| 1,000 | Fr.0.57326 | Fr.573.26 |
| Unit Price without VAT: | Fr.1.06000 |
|---|---|
| Unit Price with VAT: | Fr.1.14586 |

