



1184A-6-SS | |
---|---|
DigiKey Part Number | 1772-1191-ND |
Manufacturer | |
Manufacturer Product Number | 1184A-6-SS |
Description | ROUND SPACER SS 3/32" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.094" (2.38mm) 3/32" |
Datasheet | Datasheet |
EDA/CAD Models | 1184A-6-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.094" (2.38mm) 3/32" | |
Length - Overall | 0.094" (2.38mm) 3/32" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.97000 | Fr.0.97 |
5 | Fr.0.81400 | Fr.4.07 |
10 | Fr.0.75900 | Fr.7.59 |
25 | Fr.0.69680 | Fr.17.42 |
50 | Fr.0.65480 | Fr.32.74 |
100 | Fr.0.61760 | Fr.61.76 |
250 | Fr.0.57440 | Fr.143.60 |
500 | Fr.0.54570 | Fr.272.85 |
1,000 | Fr.0.51999 | Fr.519.99 |
Unit Price without VAT: | Fr.0.97000 |
---|---|
Unit Price with VAT: | Fr.1.04857 |