
1221-6-SS | |
|---|---|
DigiKey Part Number | 1772-3969-ND |
Manufacturer | |
Manufacturer Product Number | 1221-6-SS |
Description | ROUND SPACER SS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.14000 | Fr.2.14 |
| 5 | Fr.1.81200 | Fr.9.06 |
| 10 | Fr.1.69900 | Fr.16.99 |
| 25 | Fr.1.56720 | Fr.39.18 |
| 50 | Fr.1.47940 | Fr.73.97 |
| 100 | Fr.1.40100 | Fr.140.10 |
| 250 | Fr.1.30996 | Fr.327.49 |
| 500 | Fr.1.24938 | Fr.624.69 |
| 1,000 | Fr.1.19511 | Fr.1,195.11 |
| Unit Price without VAT: | Fr.2.14000 |
|---|---|
| Unit Price with VAT: | Fr.2.31334 |

