
4502-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1053-ND |
Manufacturer | |
Manufacturer Product Number | 4502-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUM 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4502-632-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.313" (7.95mm) 5/16" |
Part Status Active | Length - Overall 0.563" (14.30mm) 9/16" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 5 | Fr.0.38400 | Fr.1.92 |
| 10 | Fr.0.35600 | Fr.3.56 |
| 25 | Fr.0.32440 | Fr.8.11 |
| 50 | Fr.0.30380 | Fr.15.19 |
| 100 | Fr.0.28530 | Fr.28.53 |
| 250 | Fr.0.26392 | Fr.65.98 |
| 500 | Fr.0.24974 | Fr.124.87 |
| 1,000 | Fr.0.23705 | Fr.237.05 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

