
2124-440-AL | |
|---|---|
DigiKey Part Number | 1772-2279-ND |
Manufacturer | |
Manufacturer Product Number | 2124-440-AL |
Description | HEX STANDOFF #4-40 ALUM 44.45MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.750" (44.45mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.750" (44.45mm) |
Part Status Active | Length - Overall 1.750" (44.45mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.22000 | Fr.1.22 |
| 5 | Fr.1.02600 | Fr.5.13 |
| 10 | Fr.0.95800 | Fr.9.58 |
| 25 | Fr.0.88000 | Fr.22.00 |
| 50 | Fr.0.82820 | Fr.41.41 |
| 100 | Fr.0.78200 | Fr.78.20 |
| 250 | Fr.0.72824 | Fr.182.06 |
| 500 | Fr.0.69254 | Fr.346.27 |
| 1,000 | Fr.0.66056 | Fr.660.56 |
| Unit Price without VAT: | Fr.1.22000 |
|---|---|
| Unit Price with VAT: | Fr.1.31882 |

