
3002-B-080-AL | |
---|---|
DigiKey Part Number | 1772-1171-ND |
Manufacturer | |
Manufacturer Product Number | 3002-B-080-AL |
Description | ROUND STANDOFF #0-80 ALUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #0-80 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3002-B-080-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.063" (1.60mm) 1/16" | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.355" (9.02mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.34000 | Fr.2.34 |
5 | Fr.1.98800 | Fr.9.94 |
10 | Fr.1.86400 | Fr.18.64 |
25 | Fr.1.72000 | Fr.43.00 |
50 | Fr.1.62440 | Fr.81.22 |
100 | Fr.1.53920 | Fr.153.92 |
250 | Fr.1.44000 | Fr.360.00 |
500 | Fr.1.37404 | Fr.687.02 |
1,000 | Fr.1.31493 | Fr.1,314.93 |
Unit Price without VAT: | Fr.2.34000 |
---|---|
Unit Price with VAT: | Fr.2.52954 |