
3050-C-440-B-5 | |
---|---|
DigiKey Part Number | 1772-3813-ND |
Manufacturer | |
Manufacturer Product Number | 3050-C-440-B-5 |
Description | RND STANDOFF #4-40 BRASS 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.438" (11.11mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.573" (14.54mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.46000 | Fr.1.46 |
5 | Fr.1.22800 | Fr.6.14 |
10 | Fr.1.14800 | Fr.11.48 |
25 | Fr.1.05600 | Fr.26.40 |
50 | Fr.0.99480 | Fr.49.74 |
100 | Fr.0.94020 | Fr.94.02 |
250 | Fr.0.87684 | Fr.219.21 |
500 | Fr.0.83472 | Fr.417.36 |
1,000 | Fr.0.79699 | Fr.796.99 |
Unit Price without VAT: | Fr.1.46000 |
---|---|
Unit Price with VAT: | Fr.1.57826 |