Parametric Equivalent
Parametric Equivalent

3800-B-440-B-37 | |
|---|---|
DigiKey Part Number | 1772-3800-B-440-B-37-ND |
Manufacturer | |
Manufacturer Product Number | 3800-B-440-B-37 |
Description | ROUND STANDOFF #4-40 BRASS 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.230" (5.84mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Swage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3045-B-440-B | RAF Electronic Hardware | 738 | 1772-3045-B-440-B-ND | Fr.0.92000 | Parametric Equivalent |
| 3800-B-440-B | RAF Electronic Hardware | 250 | 1772-3800-B-440-B-ND | Fr.0.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 808 | Fr.0.36776 | Fr.297.15 |
| Unit Price without VAT: | Fr.0.36776 |
|---|---|
| Unit Price with VAT: | Fr.0.39755 |



