Hex Standoff Threaded #4-40 Brass 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4507-440-B-5

DigiKey Part Number
1772-4507-440-B-5-ND
Manufacturer
Manufacturer Product Number
4507-440-B-5
Description
HEX STANDOFF #4-40 BRASS 5/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.188" (4.76mm)
Packaging
Bulk
Between Board Height
0.625" (15.88mm) 5/8"
Part Status
Active
Length - Overall
0.625" (15.88mm) 5/8"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Gender
Female, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 735
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.95000Fr.0.95
5Fr.0.80000Fr.4.00
10Fr.0.74600Fr.7.46
25Fr.0.68440Fr.17.11
50Fr.0.64320Fr.32.16
100Fr.0.60660Fr.60.66
250Fr.0.56396Fr.140.99
500Fr.0.53564Fr.267.82
1,000Fr.0.51029Fr.510.29
Manufacturers Standard Package
Unit Price without VAT:Fr.0.95000
Unit Price with VAT:Fr.1.02695