
4518-440-SS-20 | |
---|---|
DigiKey Part Number | 1772-2832-ND |
Manufacturer | |
Manufacturer Product Number | 4518-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 33.34MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.313" (33.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.313" (33.34mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.58000 | Fr.4.58 |
5 | Fr.3.93000 | Fr.19.65 |
10 | Fr.3.69800 | Fr.36.98 |
25 | Fr.3.42800 | Fr.85.70 |
50 | Fr.3.24900 | Fr.162.45 |
100 | Fr.3.08870 | Fr.308.87 |
250 | Fr.2.90232 | Fr.725.58 |
500 | Fr.2.77826 | Fr.1,389.13 |
1,000 | Fr.2.66704 | Fr.2,667.04 |
Unit Price without VAT: | Fr.4.58000 |
---|---|
Unit Price with VAT: | Fr.4.95098 |