
M1309-4007-AL | |
|---|---|
DigiKey Part Number | 1772-1325-ND |
Manufacturer | |
Manufacturer Product Number | M1309-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1309-4007-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.472" (12.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 5 | Fr.0.36600 | Fr.1.83 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |

