
4538-632-S-12 | |
|---|---|
DigiKey Part Number | 1772-2002-ND |
Manufacturer | |
Manufacturer Product Number | 4538-632-S-12 |
Description | HEX STANDOFF #6-32 STEEL 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4538-632-S-12 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.95000 | Fr.0.95 |
| 5 | Fr.0.80000 | Fr.4.00 |
| 10 | Fr.0.74500 | Fr.7.45 |
| 25 | Fr.0.68320 | Fr.17.08 |
| 50 | Fr.0.64180 | Fr.32.09 |
| 100 | Fr.0.60520 | Fr.60.52 |
| 250 | Fr.0.56264 | Fr.140.66 |
| 500 | Fr.0.53438 | Fr.267.19 |
| 1,000 | Fr.0.50909 | Fr.509.09 |
| Unit Price without VAT: | Fr.0.95000 |
|---|---|
| Unit Price with VAT: | Fr.1.02695 |

